PDP SEO Portlet

CAT93C46BWI-GT3

EEPROM Serial 1-Kb Microwire. ONSSPCEPRMIK9M8T;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT93C46BWI-GT3
Secondary Manufacturer Part#: CAT93C46BWI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
100 Year
1 Kb
No
Serial Microwire
Serial Microwire
Gold over Nickel Palladium
260 °C
500 uA
Surface Mount
MSL 1 - Unlimited
8
4 MHz
4.75, 5.25 V
-40 to 85 °C
85 °C
-40 °C
128 x 8
8SOIC
8
5 x 4 x 1.5 mm
1.8 to 5.5 V
No
Industrial
SOIC
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: