PDP SEO Portlet

CAT5171TBI-50GT3

Digital Potentiometer (POT), 256-Tap, I2C Compatible. ONSSPCEPRMIK9M8T;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: CAT5171TBI-50GT3
Secondary Manufacturer Part#: CAT5171TBI-50GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT5171 is a 256-position linear taper digital POT ideally suited for replacing mechanical potentiometers and variable resistors.The wiper settings are controlled through an IC-compatible digital interface. Upon power-up, the wiper assumes a midscale position and may be repositioned anytime after the power is stable. The device can be programmed to reset the wiper position to midscale or to go to a shutdown state during operation. An address input pin, AD0, allows the connection of two devices onto the same IC bus.The CAT5171 operates from 2.7 V to 5.5 V, while consuming less than 2 µA. This low operating current, combined with a small package footprint, makes the CAT5171 ideal for battery-powered portable applications.The CAT5171 is designed as a pin for pin replacement for the AD5245 and operates over the -40°C to +85°C industrial temperature range.

  • 256-position
  • End-to-End Resistance: 50 kO, 100 kO
  • I2C Compatible Interface
  • Power-on Preset to Midscale
  • Single Supply 2.7 V to 5.5 V
  • Low Temperature Coefficient 100 ppm/°C
  • Low Power, IDD 2 µA max
  • Wide Operating Temperature -40°C to +85°C

Technical Attributes

Find Similar Parts

Description Value
SOT-23
Surface Mount
8
Single
256
85 °C
-40 °C
Volatile
Single 256-Tap Volatile Digital Pots
50 kOhm
5.5 V
2.7 V
±100ppm/°C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: