PDP SEO Portlet

CAT4016HV6-GT2

LED Driver, 16-Channel, Constant Current ONSSPCAPLFRS;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: CAT4016HV6-GT2
Secondary Manufacturer Part#: CAT4016HV6-GT2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT4016 is a 16 channel constant current driver for LED billboard and other general display applications. LED channel currents are programmed together via an external RSET resistor. Low output voltage operation on the LED channels as low as 0.4 V (for 2 to 100 mA LED current) allows for more power efficient designs.A high-speed 4-wire serial interface of up to 25 MHz clock frequency controls each individual channel using a shift register and latch configuration. A serial output data pin (SOUT) allows multiple devices to be cascaded and programmed via one serial interface. The device also includes a blanking control pin (BLANK) that can be used to disable all channels independently of the interface.Thermal shutdown protection is incorporated in the device to disable the LED outputs if the die temperature exceeds a set limit.

  • 16 Constant current-sink channels
  • Serial interface up to 25 MHz clock frequency
  • 3 V to 5.5 V logic supply
  • LED current range from 2 mA to 100 mA
  • LED current set by external RSET resistor
  • 300 mV LED dropout at 30 mA
  • Thermal shutdown protection

Technical Attributes

Find Similar Parts

Description Value
Gold
260
MSL 1 - Unlimited
1.2 A
24TQFN EP
24
4 x 4 x 0.75 mm
TQFN EP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8471.50.0150
Schedule B: 8471.50.0150
In Stock :  0
Additional inventory
Factory Lead Time: 133 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
0+
$0.00000