PDP SEO Portlet

CAT34C02VP2IGT4A

Official logo for onsemi
Manufacturer:onsemi
Product Category: 記憶體, EEPROM
Avnet Manufacturer Part #: CAT34C02VP2IGT4A
Secondary Manufacturer Part#: CAT34C02VP2IGT4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
TDFN
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
900 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8TDFN EP
8
2 x 3 x 0.73 mm
2Kbit I2C Serial EEPROM
No
Industrial
TDFN EP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320071
Schedule B: 8542320070
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
USD $:
0+
$0.00000