PDP SEO Portlet

CAT34C02HU4IGT4A

EEPROM Serial 2-Kb SPD for DDR2 DIMM.

Official logo for onsemi
Manufacturer:onsemi
Product Category: ICs, EEPROMs
Avnet Manufacturer Part #: CAT34C02HU4IGT4A
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Supports Standard and Fast I2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 16-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Software Write Protection for Lower 128 Bytes
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial Temperature Range
  • This Device is Pb-Free, Halogen Free/BFR Free and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
null
8 Pins
-40 °C
400 kHz
1.7 V
5.5 V
2 KB
Surface Mount
null
UDFN
null
85 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 85423290
Schedule B: 85423290
In Stock :  0
Additional inventory
Factory Lead Time: 38 Weeks
Price for: Each
Quantity:
Min:8000  Mult:4000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00