PDP SEO Portlet

CAT25256YI-GT3

EEPROM, 256 Kbit, 32K x 8bit, SPI, 5 MHz, TSSOP, 8 Pins

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25256YI-GT3
Secondary Manufacturer Part#: CAT25256YI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25256 is a 256-kb Serial CMOS EEPROM device internally organized as 32kx8 bits. This features a 64-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select () input. In addition, the required bus signals are clock input (SCK), data input (SI) and data output (SO) lines. Theinput may be used to pause any serial communication with the CAT25256 device. The device features software and hardware write protection, including partial as well as full array protection.On-Chip ECC (Error Correction Code) makes the device suitable for high reliability applications.Available for New Product (Rev. E).

  • 20 MHz (5 V) SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0) & (1,1)
  • 64-byte Page Write Buffer
  • Additional Identification Page with Permanent Write Protection (New Product)
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • 100 Year Data Retention
  • 1,000,000 Program/Erase Cycles
  • Low Power CMOS Technology
  • Block Write Protection
    - Protect 1/4, 1/2 or Entire EEPROM Array
  • Industrial and Extended Temperature Range
  • 8-lead PDIP, SOIC, TSSOP and 8-pad UDFN and TDFN Packages
  • This Device is Pb-Free, Halogen Free/BFR Free, and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Gold
260
4 mA
75 ns
32K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
32Kx8
8TSSOP
8
3 x 4.4 x 0.9 mm
256Kbit SPI Serial EEPROM
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000