PDP SEO Portlet

CAT25256XI-T2

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25256XI-T2
Secondary Manufacturer Part#: CAT25256XI-T2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
SOIC W
Surface Mount
Serial (SPI)
SPI
Matte Tin
260
4 mA
75 ns
32K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
32Kx8
8SOIC EIAJ
8
5.33 x 5.38 x 1.78 mm
256Kbit SPI Serial EEPROM
No
Industrial
SOIC EIAJ
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$0.60757
4000+
$0.56707
6000+
$0.55234
10000+
$0.53835
20000+
$0.52506
50000+
$0.51241
100000+
$0.50035