PDP SEO Portlet

CAT25256HU4I-GT3

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25256HU4I-GT3
Secondary Manufacturer Part#: CAT25256HU4I-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
256 Kb
Yes
UDFN-EP
Surface Mount
Serial (SPI)
SPI
Gold over Nickel Palladium
260
2 mA
40 ns
32K x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
32K x 8
8UDFN EP
8
2 x 3 x 0.5
256Kbit SPI Serial EEPROM
No
Industrial
uDFN EP
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000