PDP SEO Portlet

CAT25020YI-GT3

EEPROM Serial 2-Kb SPI. ONSSPCEPRMIK9M8T;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT25020YI-GT3
Secondary Manufacturer Part#: CAT25020YI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT25020 is a 2-kb SPI Serial CMOS EEPROM device internally organized as 256x8 bits. ON Semiconductor's advanced CMOS Technology substantially reduces device power requirements. It features a 16-byte page write buffer and supports the Serial Peripheral Interface (SPI) protocol. The device is enabled though a Chip Select (). In addition, the required bus signalsare a clock input (SCK), data input (SI) and data output (SO) lines. Theinput may be used to pause any serial communication with the CAT25020 device. This device features software and hardware write protection, including partial as well as full array protection.

  • 20 MHz (5 V) SPI Compatible
  • 1.8 V to 5.5 V Supply Voltage Range
  • SPI Modes (0,0 & 1,1)
  • 16-byte Page Write Buffer
  • Self-timed Write Cycle
  • Hardware and Software Protection
  • Block write protection - Protect 1/4, 1/2 or entire EEPROM array
  • Low Power CMOS Technology
  • 1,000,000 Program/Erase Cycles
  • 100 Year Data Retention
  • Industrial and Extended Temperature Range
  • PDIP, SOIC, TSSOP 8-Lead and TDFN, UDFN 8-Pad Packages
  • These Devices are Pb-Free, Halogen Free/BFR Free, and RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
2 Kb
Yes
TSSOP
Surface Mount
Serial (SPI)
SPI
Gold
260
2 mA
75 ns
256 x 8bit
Surface Mount
MSL 1 - Unlimited
8
5 MHz
-40 to 85 °C
85 °C
-40 °C
256x8
8TSSOP
8
3 x 4.4 x 0.9 mm
2Kbit SPI Serial EEPROM
1.8 to 5.5 V
No
Industrial
TSSOP
5.5 V
1.8 V
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 161 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000