PDP SEO Portlet

CAT24M01HU5I-GT3

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24M01HU5I-GT3
Secondary Manufacturer Part#: CAT24M01HU5I-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
1 Mbit
Yes
Serial (I2C)
Gold
260
5 mA
Surface Mount
MSL 1 - Unlimited
0.4 MHz
-40 to 85 °C
128Kx8
8UDFN EP
8
2 x 3 x 0.5 mm
No
Industrial
uDFN EP
2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
0+
$0.00000