CAT24C16C4ATR
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 16 Kb | ||
| Yes | ||
| WLCSP | ||
| Surface Mount | ||
| Serial (I2C) | ||
| I2C | ||
| 260 | ||
| 2 mA | ||
| 2K x 8bit | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 0.4 MHz | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| 2Kx8 | ||
| 4WLCSP | ||
| 4 | ||
| 0.87 x 0.84 x 0.2 mm | ||
| 16Kbit I2C Serial EEPROM | ||
| No | ||
| Industrial | ||
| WLCSP | ||
| 5.5 V | ||
| 1.7 V | ||
| 1.8, 2.5, 3.3, 5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |