PDP SEO Portlet

CAT24C08TDI-GT3

EEPROM Serial 8-Kb I2C. ONSSPCEPRMIK9M8T;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C08TDI-GT3
Secondary Manufacturer Part#: CAT24C08TDI-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The CAT24C08 is a 8-Kb CMOS Serial EEPROM device organized internally as 64 pages of 16 bytes each. This device support both the Standard (100 kHz) as well as Fast (400 kHz) IC protocol. Data is written by providing a starting address, then loading 1 to 16 contiguous bytes into a Page Write Buffer, and then writing all data to non-volatile memory in one internal write cycle. Data is read by providing a starting address and then shifting out data serially while automatically incrementing the internal address count. External address pins make it possible to address up to two CAT24C08 devices on the same bus.

  • Supports Standard and Fast I2C Protocol
  • 1.7 V to 5.5 V Supply Voltage Range
  • 16-Byte Page Write Buffer
  • Hardware Write Protection for Entire Memory
  • Schmitt Triggers and Noise Suppression Filters on I2C Bus Inputs (SCL and SDA)
  • Low Power CMOS Technology
  • More than 1,000,000 Program/Erase Cycles
  • Industrial and Extended Temperature Range
  • 100 Year Data Retention
  • These Devices are Pb-Free, Halogen Free/BFR Free and are RoHS Compliant

Technical Attributes

Find Similar Parts

Description Value
8 Kb
Yes
Serial (I2C)
I2C
Gold
260
2 mA
900 ns
Surface Mount
MSL 1 - Unlimited
5
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
1Kx8
5TSOT-23
5
2.9 x 1.6 x 0.87 mm
No
Industrial
TSOT-23
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542320051
Schedule B: 8542320050
In Stock :  0
Additional inventory
Factory Lead Time: 301 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000