PDP SEO Portlet

CAT24C04HU4I-GT3

Official logo for onsemi
Manufacturer:onsemi
Product Category: Memory, EEPROMs
Avnet Manufacturer Part #: CAT24C04HU4I-GT3
Secondary Manufacturer Part#: CAT24C04HU4I-GT3
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
4 Kb
Yes
UDFN-EP
Surface Mount
Serial (I2C)
I2C
Gold
260
2 mA
900 ns
512 x 8bit
Surface Mount
MSL 1 - Unlimited
8
0.4 MHz
-40 to 85 °C
85 °C
-40 °C
512x8
8UDFN EP
8
2 x 3 x 0.48 mm
4Kbit I2C Serial EEPROM
No
Industrial
uDFN EP
5.5 V
1.7 V
1.8, 2.5, 3.3, 5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: PARTS...
Schedule B: PARTS...
In Stock :  0
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:6000  Mult:3000  
USD $:
0+
$0.00000