BZG03C150G
ESD / Surge Protector; 150 V
Click image to enlarge
- RoHS 10 Compliant
- Tariff Charges
- Standard Zener Breakdown Voltage - 15 V to 150 V
- Peak Power 600 Watts @ 100 ms
- ESD Rating of Class 3 (> 16 KV) per Human Body Model
- Response Time is Typically < 1.0 ns
- Flat Handling Surface for Accurate Placement
- Package Design for Top Slide or Bottom Circuit Board Mounting
- Pb-Free Packages are Available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2 Pins | ||
| SMA | ||
| Surface Mount | ||
| null | ||
| null | ||
| null | ||
| 150 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |