BSS138LT3G
Power MOSFET, N Channel, 50 V, 200 mA, 3.5 ohm, SOT-23, Surface Mount
The BSS138LT3G is a N-channel Power MOSFET with low threshold voltage and ideal for low voltage applications. Miniature surface mount package saves board space.
- ±20VDC Continuous gate-to-source voltage
- 556°C/W Junction-to-ambient thermal resistance
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 200 mA | ||
| 3.5 Ohm | ||
| 50 V | ||
| 1.5 V | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |