BSS138K
晶体管, MOSFET, N沟道, 220 mA, 50 V, 1.6 ohm, 5 V, 600 mV
The BSS138K is a N-channel logic level enhancement mode Field Effect Transistor features low input capacitance, low-on resistance, low gate threshold voltage and fast switching speed.
- Low input/output leakage
- ±12V Gate-source voltage
- Green product
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 220 | ||
| 1.6 Ohm | ||
| 50 | ||
| 1.2 | ||
| 3 | ||
| 150 °C | ||
| 350 | ||
| SOT-23 | ||
| Surface Mount |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |