BSR58
晶体管, JFET, JFET, 40 V, 8 mA, 80 mA, 4 V, SOT-23, JFET
The BSR58 is a N-channel JFET offers low-frequency and low-noise designed for low-power chopper or switching application.
- 40V Drain-gate voltage
- -40V Gate-source voltage
- 50mA Forward gate current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| N Channel | ||
| 40 V | ||
| 4 V | ||
| 3 | ||
| 150 °C | ||
| BSR Series | ||
| SOT-23 | ||
| Surface Mount | ||
| 80 mA |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85412100 |
| Schedule B: | 85412100 |