PDP SEO Portlet

BCW65ALT1G

Official logo for onsemi
Manufacturer:onsemi
Product Category: 双极晶体管, 单双极晶体管
Avnet Manufacturer Part #: BCW65ALT1G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • High Current: IC = -1.0 Amp
  • The SOT-23 Package can be soldered using wave or reflow.
  • SOT-23 package ensures level mounting, resulting in improved thermal conduction, and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
  • Available in 12 mm Tape and Reel Use BCP69T1 to order the 7 inch/1000 unit reel. Use BCP69T3 to order the 13 inch/4000 unit reel.
  • NPN Complement is BCP68
  • Pb-Free Packages are Available

Technical Attributes

Find Similar Parts

Description Value
null
100 hFE
NPN
100 MHz
null
null
Surface Mount
null
null
32 V
800 mA
150 °C

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: null
Schedule B: null
In Stock :  0
Additional inventory
Factory Lead Time: 59 Weeks
Price for: Each
Quantity:
Min:33000  Mult:3000  
Need More?
USD $:
$ 0.00000
0+
$0.00000
SubTotal:
$0.00