PDP SEO Portlet

BCV27

单晶体管 双极, 通用, NPN, 30 V, 220 MHz, 350 mW, 1.2 A, 20000 hFE

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: BCV27
Secondary Manufacturer Part#: BCV27
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The BCV27 is a NPN Darlington Transistor designed for applications requiring extremely high current gain at currents to 1A.

  • Sourced from Process 05
  • -55 to 150°C Operating junction temperature range

Technical Attributes

Find Similar Parts

Description Value
30 V
1.2 A
20000
3
150 °C
350 mW
SOT-23
Surface Mount
NPN

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8541210095
Schedule B: 8541210080
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:30000  Mult:30000  
USD $:
0+
$0.00000