BCP68T1G
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BCP68T1G
Secondary Manufacturer Part#: BCP68T1G
- RoHS 10 Compliant
- Tariff Charges
The BCP68T1G is a NPN bipolar Silicon Epitaxial Transistor designed for use in low voltage and high current applications. The device is housed in the package which is designed for medium power surface-mount applications. This package ensures level mounting, resulting in improved thermal conduction and allows visual inspection of soldered joints. The formed leads absorb thermal stress during soldering, eliminating the possibility of damage to the die.
- Can be soldered using wave or reflow
- AECQ101 qualified and PPAP capable
- PNP complement is BCP69T1
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 V | ||
| 1 A | ||
| 50 | ||
| 4 | ||
| 150 °C | ||
| 1.5 W | ||
| AEC-Q101 | ||
| SOT-223 | ||
| Surface Mount | ||
| NPN | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |