BC856BM3T5G
Bipolar (BJT) Single Transistor, PNP, 65 V, 100 mA, 265 mW, SOT-723, Surface Mount
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC856BM3T5G
Secondary Manufacturer Part#: BC856BM3T5G
- RoHS 10 Compliant
- Tariff Charges
This PNP Bipolar Transistor is designed for general purpose amplifier applications. It is housed in the SOT-723, which is designed for low power surface mount applications.
- This is a Pb-Free Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 100 mA | ||
| 220 | ||
| 3 | ||
| 150 °C | ||
| 265 mW | ||
| AEC-Q101 | ||
| SOT-723 | ||
| Surface Mount | ||
| PNP | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |