BC847BPDW1T3G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: BC847BPDW1T3G
Secondary Manufacturer Part#: BC847BPDW1T3G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 45 V | ||
| 100 mA | ||
| 100 mA | ||
| 420 | ||
| 420 | ||
| 6 | ||
| 150 °C | ||
| 380 mW | ||
| BC847BPDW1 Ser | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary, PNP | ||
| 100 MHz | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |