BC847ALT1G
NPN Bipolar Transistor. ONSSPCTRNSTVU6M5P;
- RoHS 10 Compliant
- Tariff Charges
The BC847ALT1G is a 45V NPN silicon Bipolar Transistor designed for use in linear and switching applications. The device is suitable for lower power surface mount applications, ESD protection, polarity reversal protection, data line protection, inductive load protection and steering logic.
- Halogen-free/BFR-free
- ESD rating - 4000V human body model, 400V machine model
- 50V Collector to base voltage (VCBO)
- 6V Emitter to base voltage (VEBO)
- 556°C/W Thermal resistance, junction to ambient
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 100 mA | ||
| 110 | ||
| 3 | ||
| 150 °C | ||
| 225 mW | ||
| BC847A Series | ||
| SOT-23 (TO-236) | ||
| Surface Mount | ||
| NPN | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |