BC846BPDW1T1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Bipolar Transistor Arrays
Avnet Manufacturer Part #: BC846BPDW1T1G
Secondary Manufacturer Part#: BC846BPDW1T1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 65 V | ||
| 65 V | ||
| 100 mA | ||
| 100 mA | ||
| 200 | ||
| 200 | ||
| 6 | ||
| 150 °C | ||
| 380 mW | ||
| 380 mW | ||
| BCxxx Series | ||
| SOT-363 | ||
| Surface Mount | ||
| Complementary NPN and PNP, PNP | ||
| 100 MHz | ||
| 100 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |