BC817-16LT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC817-16LT1G
Secondary Manufacturer Part#: BC817-16LT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 500 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 300 mW | ||
| BCxxx | ||
| AEC-Q101 | ||
| SOT-23 | ||
| Surface Mount | ||
| NPN | ||
| 300 MHz |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |