BC32725BU
PNP Bipolar Transistor. ONSSPCTRNSTVU6M5P;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Bipolar Transistors, Single Bipolar Transistors
Avnet Manufacturer Part #: BC32725BU
Secondary Manufacturer Part#: BC32725BU
- RoHS 10 Compliant
- Tariff Charges
The BC32725BU is a PNP Epitaxial Silicon Transistor suitable for AF-driver stages, low-power output stages, switching and amplifier applications.
- Complement to BC337
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 V | ||
| 800 mA | ||
| 100 | ||
| 3 | ||
| 150 °C | ||
| 625 mW | ||
| TO-92 | ||
| Through Hole | ||
| PNP | ||
| 260 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8541210095 |
| Schedule B: | 8541210080 |