BAT54M3T5G
- Extremely Fast Switching Speed
- Low Forward Voltage - 0.35 Volts (Typ) @ IF = 10 mAdc
- Reduces Board Space with low profile SOT-723 package
- Pb-Free Devices are available
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 5 ns | ||
| null | ||
| SOT-723 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 600 mA | ||
| 30 V | ||
| 200 mA | ||
| 800 mV | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |