BAS40LT1G
Click image to enlarge
Manufacturer:onsemi
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: BAS40LT1G
Secondary Manufacturer Part#: BAS40LT1G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 120 mA | ||
| SOT-23 | ||
| Single | ||
| Surface Mount | ||
| 600 mA | ||
| 1 V | ||
| 3 | ||
| 150 °C | ||
| BAS40L Series | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |