BAS40-06LT1G
- Extremely Fast Switching Speed
- Low Forward Voltage0.50 Volts (Typ) @ IF = 10 mAdc
- Device Marking: L2
- Pb-Free Package is Available
- S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC Qualified and PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| null | ||
| null | ||
| SOT-23 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 600 mA | ||
| 40 V | ||
| 120 mA | ||
| 1 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 85411000 |
| Schedule B: | 85411000 |