BAS35
Manufacturer:onsemi
Product Category:
Diodes, Small Signal Switching Diodes
Avnet Manufacturer Part #: BAS35
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 3 Pins | ||
| 50 ns | ||
| null | ||
| SOT-23 | ||
| Surface Mount | ||
| null | ||
| null | ||
| 2 A | ||
| 120 V | ||
| 200 mA | ||
| 1.25 V | ||
| 150 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |