AR0147ATSC00XUEG5-DPBR
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Image Sensors & Cameras, Image Sensors
Avnet Manufacturer Part #: AR0147ATSC00XUEG5-DPBR
Secondary Manufacturer Part#: AR0147ATSC00XUEG5-DPBR
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 60 | ||
| RGB | ||
| 89 | ||
| 110 °C | ||
| -40 °C | ||
| 3um x 3um | ||
| AR0147 Series | ||
| AEC-Q100 | ||
| IBGA | ||
| Surface Mount | ||
| 2.94 | ||
| 2.6 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | null |
| Schedule B: | null |