AR0130CSSM00SPCA0-DRBR
CMOS Image Sensor, 1.2 MP, 1/3" Monochrome, Parallel Interface, iLCC package, double side AR glass (Dry Pack)"
- RoHS 10 Compliant
- Tariff Charges
AR0130 is a 1/3-inch CMOS digital image sensor with an active-pixel array of 1280H x 960V. It captures images with a rolling-shutter readout. It includes sophisticated camera functions such as auto exposure control, windowing, and both video and single frame modes. It is programmable through a simple two-wire serial interface. The AR0130 produces extraordinarily clear, sharp digital pictures, and its ability to capture both continuous video and single frames makes it the perfect choice for a wide range of applications, including gaming systems, surveillance, and HD video.
Superior low-light performance both in VGA mode and HD mode Excellent Near IR performance HD video (720p60) On-chip AE and statistics engine Auto black level calibration Context switching Progressive Scan Supports 2:1 scaling Internal master clock generated by on-chip phase locked loop (PLL) oscillator Parallel output
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 45 | ||
| Monochrome | ||
| 48 | ||
| 70 °C | ||
| -30 °C | ||
| 3.75um x 3.75um | ||
| AR0130CS Series | ||
| ILCC | ||
| Surface Mount | ||
| 3.1 | ||
| 2.5 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |