ADT7475ARQZ-REEL
Click image to enlarge
Manufacturer:onsemi
Product Category:
Sensors & Transducers, Temperature Sensors & Transducers, Temperature Sensor ICs
Avnet Manufacturer Part #: ADT7475ARQZ-REEL
Secondary Manufacturer Part#: ADT7475ARQZ-REEL
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| ± 0.5°C | ||
| 127 °C | ||
| -128 °C | ||
| 1 | ||
| 16 | ||
| 125 °C | ||
| -40 °C | ||
| SMBus | ||
| ADT7475 Series | ||
| 0.25 | ||
| QSOP | ||
| Digital | ||
| 3.6 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | PARTS... |
| Schedule B: | PARTS... |