74VHC86MTCX
Quad 2-Input Exclusive-OR Gate. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74VHC86MTCX
Secondary Manufacturer Part#: 74VHC86MTCX
- RoHS 10 Compliant
- Tariff Charges
The 74VHC86MTCX is an advanced high speed CMOS quad 2-input Exclusive OR Gate fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar schottky TTL while maintaining the CMOS low power dissipation. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and on two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.
- 4.8ns Propagation delay (tPD)
- Power down protection is provided on all inputs
- 0.8V Maximum low noise (VOLP)
- 2µA Maximum low power dissipation (ICC)
- 28% VCC Minimum high noise immunity (VNIH, VNIL)
- Pin and Function Compatible with 74HC86
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| XOR | ||
| 260 | ||
| 14.5@3.3V|8.8@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |