PDP SEO Portlet

74VHC595MX

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74VHC595MX
Secondary Manufacturer Part#: 74VHC595MX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Uni-Directional
Matte Tin
VHC
Shift Register
260
16.5@3.3V|10.2@5V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
0
1
9
1
0
8
-40 to 85 °C
Serial to Serial/Parallel
3-State
16SOIC N
No
16
10 x 4 x 1.5 mm
50 pF
No
SOIC N
No
Positive-Edge
2.5|3.3|5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000