PDP SEO Portlet

74VHC573MTCX

Octal D-Type Latch with 3-STATE Outputs. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74VHC573MTCX
Secondary Manufacturer Part#: 74VHC573MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC573MTCX is an octal high speed CMOS D Latch with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. This 8-bit D-type latch is controlled by a LE and an OE\. When the OE\ input is high, the eight outputs are in a high impedance state. An input protection circuit ensures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.

  • Power down protection is provided on all inputs
  • High noise immunity
  • Low power dissipation
  • Pin and function compatible with 74HC573

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
VHC
260
-8 mA
8 mA
14.5@3.3V|8.8@5V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
50 pF
No
No
TSSOP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000