PDP SEO Portlet

74VHC573MTC

Octal D-Type Latch with 3-STATE Outputs. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74VHC573MTC
Secondary Manufacturer Part#: 74VHC573MTC
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
VHC
260
-8 mA
8 mA
14.5@3.3V|8.8@5V ns
Surface Mount
MSL 1 - Unlimited
8
1
1
8
1
8
0
-40 to 85 °C
3-State
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
50 pF
No
No
TSSOP
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:3650  Mult:1825  
USD $:
0+
$0.00000