PDP SEO Portlet

74VHC273MTCX

Octal D-Type Flip-Flop. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74VHC273MTCX
Secondary Manufacturer Part#: 74VHC273MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74VHC273MTCX is an octal D-type Flip-flop fabricated with silicon gate CMOS technology. It achieves the high speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The register has a common buffered clock which is fully edge-triggered. The state of each D input, one setup time before the low-to-high clock transition, is transferred to the corresponding flip-flop's Q output. The Master Reset (MR\) input will clear all flip-flops simultaneously. All outputs will be forced low independently of clock or data inputs by a low voltage level on the MR\ input. An input protection circuit insures that 0 to 7V can be applied to the inputs pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery backup. This circuit prevents device destruction due to mismatched supply and input voltages.

  • Low power dissipation
  • High noise immunity
  • Power down protection is provided on all inputs
  • Pin and function compatible with 74HC273
  • 0.9V Maximum low noise

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
VHC
D-Type
260 °C
-8 mA
11@5V ns
4 uA
2 V
Surface Mount
1
8
8
8
1
0
-40 to 85 to 85 °C
Single-Ended
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
50 pF
No
Industrial
Master Reset
TSSOP
Positive-Edge
5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000