74VHC164MTCX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Shift Registers
Avnet Manufacturer Part #: 74VHC164MTCX
Secondary Manufacturer Part#: 74VHC164MTCX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Uni-Directional | ||
| Gold | ||
| VHC | ||
| Shift Register | ||
| 260 | ||
| 16.3@3.3V|11@5V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 2 | ||
| 8 | ||
| 1 | ||
| 0 | ||
| 8 | ||
| -40 to 85 °C | ||
| Serial to Parallel | ||
| 14TSSOP | ||
| No | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| Asynchronous | ||
| TSSOP | ||
| No | ||
| Positive-Edge | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |