74VHC123AMX
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Multivibrators
Avnet Manufacturer Part #: 74VHC123AMX
Secondary Manufacturer Part#: 74VHC123AMX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| VHC | ||
| Monostable Multivibrator | ||
| 260 | ||
| -8 mA | ||
| 8 mA | ||
| 24.1@3.3V|14@5V ns | ||
| 0.004 mA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 3.3 V | ||
| 16SOIC N | ||
| 16 | ||
| 10 x 4 x 1.5 mm | ||
| No | ||
| SOIC N |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |