PDP SEO Portlet

74LVX4245MTCX

8-Bit Dual Supply Translating Transceiver with 3-STATE Outputs. ONSSPCLGCPV6S9A;

Official logo for onsemi
Manufacturer:onsemi
Avnet Manufacturer Part #: 74LVX4245MTCX
Secondary Manufacturer Part#: 74LVX4245MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LVX4245MTCX is a 8-bit dual supply Translating Transceiver with 3-state outputs. It is designed to interface between a 5V bus and a 3V bus in a mixed 3V/5V supply environment. The transmit/receive (T/R) input determines the direction of data flow. Transmit (active-high) enables data from A ports to B ports, receive (active-low) enables data from B Ports to A Ports. The OE input, when high, disables both A and B Ports by placing them in a high impedance condition. The A port interfaces with the 5V bus, the B port interfaces with the 3V bus.

  • Control inputs compatible with TTL level
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements patented EMI reduction circuitry
  • Functionally compatible with the 74 series 245

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Transceiver
74LVX4245
744245
74LVX
1 Element
8bit
24
85 °C
-40 °C
5.5 V
2.7, 4.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
0+
$0.00000