PDP SEO Portlet

74LVX273MTCX

Low Voltage Octal D-Type Flip-Flop. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LVX273MTCX
Secondary Manufacturer Part#: 74LVX273MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The LVX273 has eight edge-triggered D-type flip-flops with individual D inputs and Q outputs. The common buffered Clock (CP) and Master Reset (MR) input load and reset (clear) all flip-flops simultaneously. The register is fully edge-triggered. The state of each D input, one setup time before the LOW-to-HIGH clock transition, is transferred to the corresponding flip-flop’s Q output. All outputs will be forced LOW independently of Clock or Data inputs by a LOW voltage level on the MR input. The device is useful for applications where the true output only is required and the Clock and Master Reset are common to all storage elements. The inputs tolerate up to 7V allowing interface of 5V systems to 3V systems.

  • Input voltage translation from 5V to 3V
  • Ideal for low power/low noise 3.3V applications
  • Guaranteed simultaneous switching noise level and dynamic threshold performance

Technical Attributes

Find Similar Parts

Description Value
No
Single-Ended
Gold
LVX
D-Type Bus Interface
260
-4 mA
20@2.7V|14.5@3.3V ns
0.004 mA
Surface Mount
MSL 1 - Unlimited
8
8
8
1
0
-40 to 85 °C
Single-Ended
20TSSOP
20
Non-Inverting
6.5 x 4.4 x 0.9 mm
50 pF
No
Master Reset
TSSOP
Positive-Edge
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 119 Weeks
Price for: Each
Quantity:
Min:5000  Mult:2500  
USD $:
0+
$0.00000