74LCX16374MTDX
Flip-Flop, Tri State Non Inverted, Positive Edge, 74LCX163, D, 170 MHz, TSSOP
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Flip Flops
Avnet Manufacturer Part #: 74LCX16374MTDX
Secondary Manufacturer Part#: 74LCX16374MTDX
- RoHS 10 Compliant
- Tariff Charges
The 74LCX16374MTDX is a 16-bit D-type Flip-flop with 5V tolerant inputs and outputs. It is intended for bus oriented applications. The device is byte controlled. A buffered clock and OE\ are common to each byte and can be shorted together for full 16-bit operation. The LCX16374 is designed for low voltage (2.5 or 3.3V) VCC applications with capability of interfacing to a 5V signal environment. The LCX16374 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.
- Power down high impedance inputs and outputs
- Supports live insertion/withdrawal
- Uses proprietary noise/EMI reduction circuitry
- Latch-up performance exceeds 500mA
- ±24mA Output drive current
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LCX | ||
| D-Type Bus Interface | ||
| 260 | ||
| -24 mA | ||
| 6.5@2.7V|6.2@3.3V ns | ||
| 0.02 mA | ||
| Surface Mount | ||
| MSL 2 - 1 year | ||
| 16 | ||
| 8 | ||
| 8 | ||
| 2 | ||
| 1 | ||
| -40 to 85 °C | ||
| Single-Ended | ||
| 3-State | ||
| 48TSSOP W | ||
| 48 | ||
| Non-Inverting | ||
| 12.5 x 6.1 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP W | ||
| Positive-Edge | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |