PDP SEO Portlet

74LCX16373MTDX

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Latches
Avnet Manufacturer Part #: 74LCX16373MTDX
Secondary Manufacturer Part#: 74LCX16373MTDX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
Transparent
Gold
LCX
260
-24 mA
24 mA
5.9@2.7V|5.4@3.3V ns
Surface Mount
MSL 2 - 1 year
16
2
1
16
1
16
0
-40 to 85 °C
3-State
48TSSOP W
48
Non-Inverting
12.5 x 6.1 x 0.9 mm
50 pF
No
No
TSSOP W
5 V
D-Type

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
0+
$0.00000