PDP SEO Portlet

74LCX125MTCX

Buffer, 74LCX125, 2 V to 3.6 V, TSSOP-14

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX125MTCX
Secondary Manufacturer Part#: 74LCX125MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX125MTCX is a low voltage independent non-inverting Quad Buffer with 3-state outputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The 74LCX125 is fabricated with an advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • Power down high impedance inputs and outputs
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance - Human body model 2000V Machine model 100V
  • ±24mA Output drive
  • 2.3 to 3.6V VCC Specifications provided
  • 5V Tolerant inputs and outputs
  • 6ns Propagation delay (tpd), 10µA ICC maximum
  • Supports live insertion/withdrawal

Technical Attributes

Find Similar Parts

Description Value
0
Single-Ended
Gold
LCX
Buffer
260
-24 mA
24 mA
3.6 V
6@3.3V ns
10 uA
2 V
Surface Mount
MSL 1 - Unlimited
4
4
0
4
4 Low
4
2 to 3.6 V
-40 to 85 °C
3-State
14
Non-Inverting
5 x 4.4 x 0.9 mm mm
50 pF
No
Industrial
TSSOP
5 V
2.5|3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 217 Weeks
Price for: Each
Quantity:
Min:7500  Mult:2500  
USD $:
0+
$0.00000