74LCX125MTC
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX125MTC
Secondary Manufacturer Part#: 74LCX125MTC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| Single-Ended | ||
| Gold | ||
| LCX | ||
| Buffer/Line Driver | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 3.6 V | ||
| 6.5@2.7V|6@3.3V ns | ||
| 10 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 4 | ||
| 0 | ||
| 4 | ||
| 4 Low | ||
| 4 | ||
| -40 to 85 °C | ||
| 3-State | ||
| 14 | ||
| Non-Inverting | ||
| 5 x 4.4 x 0.9 mm | ||
| 50 pF | ||
| No | ||
| TSSOP | ||
| 5 V | ||
| 2.5|3.3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |