PDP SEO Portlet

74LCX00MTCX

Low Voltage Quad 2-Input NAND Gate with 5V Tolerant Inputs. ONSSPCLGC;

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74LCX00MTCX
Secondary Manufacturer Part#: 74LCX00MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 74LCX00MTCX is a low voltage quad 2-input NAND Gate with 5V tolerant inputs. The inputs tolerate voltages up to 7V allowing the interface of 5V systems to 3V systems. The device is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

  • 5.2ns Propagation delay (tPD)
  • 10µA ICC Maximum
  • Power down high impedance inputs and outputs
  • ±24mA Output drive
  • Implements proprietary noise/EMI reduction circuitry
  • Latch-up performance exceeds JEDEC 78 conditions
  • ESD performance - Machine model 200V Human model 2000V

Technical Attributes

Find Similar Parts

Description Value
Gold
NAND
260
6@2.7V|5.2@3.3V ns
10 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 154 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000