PDP SEO Portlet

74AC86MTCX

Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, TSSOP, 74AC86

Official logo for onsemi
Manufacturer:onsemi
Product Category: Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AC86MTCX
Secondary Manufacturer Part#: 74AC86MTCX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • The AC86 contains four, 2-input exclusive-OR gates
  • ICC reduced by 50%
  • Outputs source/sink 24 mA

Technical Attributes

Find Similar Parts

Description Value
Gold
XOR
260
11.5@3.3V|8.5@5V ns
2 uA
Surface Mount
MSL 1 - Unlimited
0
0
-40 to 85 °C
14TSSOP
14
5 x 4.4 x 0.9 mm
No
TSSOP

ECCN / UNSPSC / COO

Description Value
Country of Origin: null
ECCN: EAR99
HTSN: 8542390001
Schedule B: 8542390000
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:10000  Mult:2500  
USD $:
0+
$0.00000