74AC14SC
Hex Inverter with Schmitt Trigger Input. ONSSPCLGC;
Click image to enlarge
Manufacturer:onsemi
Product Category:
Logic ICs, Gates & Inverters
Avnet Manufacturer Part #: 74AC14SC
Secondary Manufacturer Part#: 74AC14SC
- RoHS 10 Compliant
- Tariff Charges
The 74AC14SC is an Inverter Schmitt Trigger contain six inverter gates each with a Schmitt trigger input. They are capable of transforming slowly changing input signals into sharply defined, jitter-free output signals. In addition, they have a greater noise margin than conventional inverters. It has hysteresis between the positive-going and negative-going input thresholds (typically 1V), which is determined internally by transistor ratios and is essentially insensitive to temperature and supply voltage variations.
- 50% ICC reduced
- 24mA Outputs source/sink
- TTL-compatible inputs
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Schmitt Trigger | ||
| Matte Tin | ||
| AC | ||
| Inverter Schmitt Trigger | ||
| 260 | ||
| -24 mA | ||
| 24 mA | ||
| 6 V | ||
| 13.5@3.3V|10@5V ns | ||
| 2 uA | ||
| 2 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6 | ||
| -40 to 85 °C | ||
| Schmitt Trigger | ||
| 14SOIC N | ||
| 14 | ||
| 8.75 x 4 x 1.5 mm | ||
| 50 pF | ||
| No | ||
| SOIC N | ||
| 2.5|3.3|5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |