74AC08MTCX
Logic IC, AND Gate, Quad, 2 Inputs, 14 Pins, TSSOP, 74AC08
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| AND | ||
| 260 | ||
| 9.5@3.3V|7.5@5V ns | ||
| 2 uA | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 0 | ||
| 0 | ||
| -40 to 85 °C | ||
| 14TSSOP | ||
| 14 | ||
| 5 x 4.4 x 0.9 mm | ||
| No | ||
| TSSOP |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | null |
| ECCN: | EAR99 |
| HTSN: | 8542390001 |
| Schedule B: | 8542390000 |